Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5540
- Mfr. Part No.:
- 1120955130
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 112095 | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | CE, cUL, ODVA, TÜV, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 112095 | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals CE, cUL, ODVA, TÜV, UL | ||
- COO (Country of Origin):
- IE
Brad EtherNet/IP CIP Safety HarshIO Modules, Classic 60.00mm, 8 Ports M12, 12 PNP Safety Inputs, 2 Bipolar Safety Outputs, M8 Memory Key, 5-Pole Power
Related links
- Molex 112095 Series Sensor Box, 8 Port
- Molex 112095 Series Sensor Box 8 port
- Brad from Molex 120119 Series Sensor Box, 8 Port
- Brad from Molex 120119 Series Sensor Box 600 mm
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 10 m
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box, 8 Port
