Brad from Molex, 4 Port
- RS Stock No.:
- 161-8485
- Mfr. Part No.:
- 120248-0520
- Brand:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8485
- Mfr. Part No.:
- 120248-0520
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Inlet Connection Type | M12 | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, IEC-62474, REACH SVHC | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Inlet Connection Type M12 | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, IEC-62474, REACH SVHC | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- PL
Brad Plug To Socket Adapter
The Brad plug to socket adapter is a safety MPIS distribution box with 5-pole M12 plug to 5-pole M12 socket drop. This M12 comes with gold over nickel-plated copper alloy contacts. It is dedicated to the management of safety devices installed around the machine. It has a voltage rating of 30VDC and 4A, 12A current rating.
Features and Benefits
• Combines different types of signals
• Maximizes cost performance and safety design flexibility
• Ribbon cable assemblies enable consistent cable management implementations for thermal solutions
Applications
• Indoor use
• Industrial applications
• Outdoor use
Certifications
• IP67 rated
Related links
- Brad from Molex 120248 Series Sensor Box Pigtail, 5 m
- Brad from Molex 120251 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120248 Series Sensor Box, 4 Port
- Brad from Molex 120248 Series Sensor Box, 5 Port
- Brad from Molex Cable, 4 Port
- Brad from Molex Distribution Unit, 4 Port
- Brad from Molex 120119 Series Sensor Box, 4 Port
