Bulgin BUCCANEERM Series Sensor Box, 8 Port
- RS Stock No.:
- 144-6921
- Mfr. Part No.:
- BOX1M1212MA08M803F
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$971.60
(exc. GST)
$1,068.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $971.60 |
| 5 + | $874.43 |
*price indicative
- RS Stock No.:
- 144-6921
- Mfr. Part No.:
- BOX1M1212MA08M803F
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Series | BUCCANEERM | |
| Housing Material | Anodised Aluminium | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Series BUCCANEERM | ||
Housing Material Anodised Aluminium | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Passive distribution boxes provide a convenient and compact connectivity solution that can be installed quickly and easily in the field. They offer considerable cost saving benefits when compared to hard-wiring I/O connections due to their pre-wired connector slot configurations which enables numerous sensor and actuator signals to be transmitted back to a control system with ease.
Anodised Aluminium housing
M12 inputs M8 outputs
Available with or without LED indicators
IP67 rated
5, 8, and 9 port configurations
Operating Temp Range -25°C to 80°C
Related links
- Bulgin BUCCANEERM Series Sensor Box Screw
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Brad from Molex 120119 Series Sensor Box, 8 Port
- Lumberg Automation 653 Series Sensor Box, 8 Port
- Molex 112095 Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box 10 m
- HARTING Har-SAB Series Sensor Box, 8 Port
- Lumberg Automation 111 Series Sensor Box, 8 Port
