Murrelektronik Limited Impact 67 Series I/O Module, 8 Port, M12, Ethernet, D Coded
- RS Stock No.:
- 123-4778
- Mfr. Part No.:
- 55131
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$792.55
(exc. GST)
$871.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $792.55 | - |
| 3 - 9 | $764.82 | 3% |
| 10 - 14 | $729.16 | 7% |
| 15 + | $713.31 | 9% |
*price indicative
- RS Stock No.:
- 123-4778
- Mfr. Part No.:
- 55131
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Series | Impact 67 | |
| Interface Type | M12, Ethernet, D Coded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61131-2 | |
| Output Type | Lamp Load | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Series Impact 67 | ||
Interface Type M12, Ethernet, D Coded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61131-2 | ||
Output Type Lamp Load | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
Impact 67 I/O Module, Profinet
From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Related links
- Murrelektronik Limited Impact 67 Series I/O Module M12 D Coded
- Murrelektronik Limited Impact 67 Series I/O Module D Coded M12
- Murrelektronik Limited Impact 67 Series I/O Module Ethernet D Coded
- Murrelektronik Limited Impact 67 Series I/O Module M12, Ethernet
- Murrelektronik Limited Impact 67 Series I/O Module B Coded Profibus 12
- Murrelektronik Limited IMPACT67 Series I/O Module M12 Ethernet
- Murrelektronik Limited 550 Series I/O Module Ethernet D Coded
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
