Murrelektronik Limited Impact 67 Series I/O Module, 16 Port, M12, Ethernet

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$748.95

(exc. GST)

$823.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$748.95
3 - 9$722.76
10 - 14$689.03
15 +$674.06

*price indicative

RS Stock No.:
123-4775
Mfr. Part No.:
55091
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

I/O Module

Number of Ports

16

Series

Impact 67

Interface Type

M12, Ethernet

Housing Material

Plastic

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 61131-2

Number of Ways

5

COO (Country of Origin):
DE

Impact 67 I/O Module, Profinet


From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors


A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy