Molex Brad Mini-Change Series Cable, 5 Port, 5 m
- RS Stock No.:
- 323-544
- Distrelec Article No.:
- 303-80-960
- Mfr. Part No.:
- 1300108054
- Brand:
- Molex
Subtotal (1 unit)*
$196.28
(exc. GST)
$215.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.28 |
*price indicative
- RS Stock No.:
- 323-544
- Distrelec Article No.:
- 303-80-960
- Mfr. Part No.:
- 1300108054
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 300V ac | |
| Series | Brad Mini-Change | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Number of Ways | 2 | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable | ||
Number of Ports 5 | ||
Maximum Operating Voltage 300V ac | ||
Series Brad Mini-Change | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Number of Ways 2 | ||
Cable Length 5m | ||
- COO (Country of Origin):
- IT
The Molex Circular Industrial Cordset Mini-Change A-Size Double-Ended Cordset with 5 poles features a male 90-degree to female 90-degree connection. Constructed with 16 AWG grey TPU cable and has a length of 5.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Brad Mini-Change Series Cable 10 m
- Murrelektronik Limited EXACT12 Series Cable 5 m
- Brad from Molex Female 19 way Mini-Change to Male 19 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Brad from Molex 120251 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
