Molex Brad Mini-Change Series Cable, 5 Port, 10 m

Subtotal (1 unit)*

$240.92

(exc. GST)

$265.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.92

*price indicative

RS Stock No.:
323-773
Distrelec Article No.:
303-80-961
Mfr. Part No.:
1300108055
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable

Number of Ports

5

Maximum Operating Voltage

300V ac

Series

Brad Mini-Change

IP Rating

IP67

Standards/Approvals

No

Cable Length

10m

Number of Ways

2

COO (Country of Origin):
IT
The Molex Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (90°) to Female (90°), 16 AWG, Gray TPU Cable, 10m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy