Banner R50 Series Sensor Box, 4 Port, 5-Pin Connector
- RS Stock No.:
- 293-367
- Mfr. Part No.:
- R50-4M125-M125Q-P
- Brand:
- Banner
Subtotal (1 unit)*
$206.68
(exc. GST)
$227.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.68 |
*price indicative
- RS Stock No.:
- 293-367
- Mfr. Part No.:
- R50-4M125-M125Q-P
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | R50 | |
| Interface Type | 5-Pin Connector | |
| Housing Material | Thermoplastic Polyurethane | |
| IP Rating | IP68, IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IEC 60068-2-27, IEC 60068-2-6, CE | |
| Minimum Operating Voltage | 30V dc | |
| Output Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series R50 | ||
Interface Type 5-Pin Connector | ||
Housing Material Thermoplastic Polyurethane | ||
IP Rating IP68, IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IEC 60068-2-27, IEC 60068-2-6, CE | ||
Minimum Operating Voltage 30V dc | ||
Output Type M12 Connector | ||
- COO (Country of Origin):
- US
The Banner Junction block is designed to streamline connectivity for multiple devices, offering a robust and efficient solution for your wiring needs. This innovative product combines rugged construction with user-friendly installation, eliminating the hassle of individual wiring. Its integral connectors ensure secure and reliable performance in a variety of demanding environments.
Designed for easy installation without the complications of individual wiring
Compatible with a range of devices for versatile application
Optimised for operational efficiency with a vibrationresistant design
Related links
- RS PRO Sensor Box 5 m
- ifm electronic EBC Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Lumberg Automation 653 Series Sensor Box 5 m
- Brad from Molex 120251 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex Ultra-Lock Series Sensor Box 5 m
- Lumberg Automation ASBV Series Sensor Box M12
