ifm electronic AL Series I/O Module, 8 Port, IO-Link, Ethernet
- RS Stock No.:
- 191-629
- Mfr. Part No.:
- AL1302
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,057.18
(exc. GST)
$1,162.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,057.18 |
*price indicative
- RS Stock No.:
- 191-629
- Mfr. Part No.:
- AL1302
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AL | |
| Interface Type | IO-Link, Ethernet | |
| Housing Material | Polyamide | |
| IP Rating | IP67, IP65, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60068-2-6 2008-10, DIN EN 60068-2-64 2009-04, EN 61000-6-2, DIN EN 60068-2-27, EN 61000-6-4 | |
| Output Type | Digital | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series AL | ||
Interface Type IO-Link, Ethernet | ||
Housing Material Polyamide | ||
IP Rating IP67, IP65, IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60068-2-6 2008-10, DIN EN 60068-2-64 2009-04, EN 61000-6-2, DIN EN 60068-2-27, EN 61000-6-4 | ||
Output Type Digital | ||
Minimum Operating Voltage 30V dc | ||
- COO (Country of Origin):
- PL
The Ifm electronic IO-Link Master offers advanced connectivity with both PROFINET and MQTT JSON interfaces, ensuring robust data transmission and network isolation. Designed for harsh industrial environments, it supports up to eight IO-Link devices and features a durable IP67-rated housing. This master facilitates reliable machine data communication and process control, making it a versatile choice for complex automation systems.
Separation between automation network and IT network
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With ProfiNet interface and separate MQTT JSON interface
Robust housing for use in harsh industrial environments
For connection of up to eight IO-Link devices
- RS Stock No. 0191641
- Mfr. Part No. AL1320
Each
$905.07
- RS Stock No. 0191637
- Mfr. Part No. AL1402
Each
$1,339.67
- RS Stock No. 0191633
- Mfr. Part No. AL1200
Each
$1,120.95
- RS Stock No. 1832792
- Mfr. Part No. AL1340
Each
$876.78
Related links
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL Series I/O Module PROFINET
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- ifm electronic AL1343 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1940 Series Sensor Box IO-Link, Ethernet












