Subtotal (1 unit)*
$916.67
(exc. GST)
$1,008.34
(inc. GST)
Add 1 unit to get free delivery
In Stock
- Plus 8 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $916.67 |
*price indicative
- RS Stock No.:
- 191-104
- Mfr. Part No.:
- AC5271
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Operating Voltage | 30V dc | |
| Number of Ports | 4 | |
| Connector Size | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Operating Voltage 30V dc | ||
Number of Ports 4 | ||
Connector Size M12 | ||
- COO (Country of Origin):
- DE
The Ifm electronic AS-Interface AirBox combines a 5/3-way solenoid valve with an AS-i I/O module, offering an efficient solution for decentralized control of cylinders and valve actuators. Featuring four digital inputs and two pneumatic outputs, this module supports quick, tool-free installation with its innovative mounting technology. Designed for easy integration in industrial environments, it boasts high energy efficiency, reduced wiring complexity, and durable construction with IP65/IP67 protection.
For the decentralised triggering of cylinders and valve actuators
Combination of AS-i I/O module and solenoid valve
High energy efficiency due to decentralised application near the actuator
Reduced installation and wiring complexity
Easy tool less installation and wiring thanks to quick mounting technology
Combination of AS-i I/O module and solenoid valve
High energy efficiency due to decentralised application near the actuator
Reduced installation and wiring complexity
Easy tool less installation and wiring thanks to quick mounting technology
