ifm electronic EBC Series Sensor Box, 10 Port, 500 mm

Subtotal (1 unit)*

$252.71

(exc. GST)

$277.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.71

*price indicative

RS Stock No.:
188-111
Mfr. Part No.:
EBC170
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Box

Number of Ports

10

Inlet Connection Type

M8

Maximum Operating Voltage

30V dc

Series

EBC

Housing Material

Fibreglass Reinforced PBT GF20

IP Rating

IP68, IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Cable Length

500mm

Minimum Operating Voltage

10V

Output Type

PNP

COO (Country of Origin):
DE
The Ifm electronic Splitter Box is halogen-free, which contributes to a safer and more environmentally friendly design by minimizing harmful emissions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP65, IP67and IP68 protection rating.

Compact housing for use where space is restricted

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Clearly visible LEDs for indicating switching status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy