ifm electronic EBC Series Sensor Box, 4 Port, 10 m
- RS Stock No.:
- 189-893
- Mfr. Part No.:
- EBC049
- Brand:
- ifm electronic
Subtotal (1 unit)*
$255.94
(exc. GST)
$281.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.94 |
*price indicative
- RS Stock No.:
- 189-893
- Mfr. Part No.:
- EBC049
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M8 | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | EBC | |
| Housing Material | Fibreglass Reinforced PBT GF20 | |
| IP Rating | IP68, IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Box | ||
Inlet Connection Type M8 | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series EBC | ||
Housing Material Fibreglass Reinforced PBT GF20 | ||
IP Rating IP68, IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Ifm electronic Splitter Box is halogen-free, which contributes to a safer and more environmentally friendly design by minimizing harmful emissions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed to be suitable for drag chain applications. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP65, IP67 and IP68 protection rating.
Compact housing for use where space is restricted
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Clearly visible LEDs for indicating switching status
Related links
- ifm electronic EBC Series Sensor Box 10 m
- ifm electronic EBC Series Sensor Box 10 m
- ifm electronic EBC Series Sensor Box 10 m
- ifm electronic EBC Series Sensor Box 10 m
- ifm electronic EBC Series Sensor Box, 4 Port
- ifm electronic EBC Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 10 m
- Brad from Molex 120251 Series Sensor Box 10 m
