ifm electronic AL2330 Series I/O Module, 8 Port

Subtotal (1 unit)*

$588.02

(exc. GST)

$646.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.02

*price indicative

RS Stock No.:
100-571
Mfr. Part No.:
AL2330
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

I/O Module

Number of Ports

8

Inlet Connection Type

M12

Maximum Operating Voltage

30V dc

Series

AL2330

Housing Material

Polyamide

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC 61131-9

Minimum Operating Voltage

18V

Output Type

Digital Output

COO (Country of Origin):
PL
The ifm electronic io-link compact line module is a robust solution designed for demanding field applications, offering exceptional reliability in various industrial environments. With its impressive range and high protection standards, this module ensures seamless integration into your existing infrastructure. It features a user-friendly interface and a compact design that allows for easy installation in tight spaces. Its comprehensive support for digital outputs makes it ideal for modern automated systems, enhancing operational efficiency while keeping maintenance needs minimal. Built to withstand challenging conditions, it guarantees optimum performance even in extreme temperatures and humidity levels, making it a perfect choice for diverse applications across multiple sectors.

Six ports with two binary outputs each for twelve actuators

Two separate voltage supplies rated up to 1.8 A each

Robust design for use in harsh industrial environments

For easy control of actuators on any IO-Link masters

Data and energy transmission also possible with unscreened connection cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy