TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 892-0586
- Mfr. Part No.:
- 2273115-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$70.20
(exc. GST)
$77.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 1 unit(s) shipping from 23 November 2026
- Final 7 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $70.20 | - |
| 7 - 12 | $69.02 | 1% |
| 13 + | $67.39 | 4% |
*price indicative
- RS Stock No.:
- 892-0586
- Mfr. Part No.:
- 2273115-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
TE Connectivity Cable Assembly
The TE Connectivity straight M12 to straight M12 connector cable assembly comes with a 8 core 1.5m long cable. This range of connector cable assemblies is an Ideal choice for users looking for reliable, high bandwidth data transmission and can be used for secure connections in sensor and automation applications. It has a screw Terminal connection that offers a high degree of environmental protection. The "pigtail" wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
Features and Benefits
• Compact
• Environmental protection
• High bandwidth
• Reliable connection
Applications
• Actuator systems
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems
• Suited for gender to gender requirements
Certifications
• CSA certified
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is Ideal secure connections in sensor and automation applications. With screw Terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way M12 to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1.5 m
