TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 164-6591
- Distrelec Article No.:
- 304-63-422
- Mfr. Part No.:
- 2273109-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$872.57
(exc. GST)
$959.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | $34.903 | $872.58 |
| 50 - 75 | $34.031 | $850.78 |
| 100 + | $33.508 | $837.70 |
*price indicative
- RS Stock No.:
- 164-6591
- Distrelec Article No.:
- 304-63-422
- Mfr. Part No.:
- 2273109-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
M8 to M12 Connector
From TE Connectivity, the M8 to M12 Connector cable assembly is Ideal for secure connections in sensor and automation applications. With screw Terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for M8 to M12 transference.
The TE Connectivity range of M8 to M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• A Keying
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way Straight to Female 4 way M12 x 2 1.5 m
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 1.5 m
