TE Connectivity Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 892-0558
- Mfr. Part No.:
- 2273104-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $4.40
View bulk pricing optionsSubtotal (1 unit)*
$29.46
(exc. GST)
$32.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.46 | - |
| 5 - 9 | $28.58 | $4.40 |
| 10 - 49 | $27.72 | $17.40 |
| 50 + | $26.87 | $129.50 |
*price indicative
- RS Stock No.:
- 892-0558
- Mfr. Part No.:
- 2273104-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 2273104 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 24V dc | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 2273104 | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 24V dc | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
