TE Connectivity Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 164-6528
- Distrelec Article No.:
- 304-51-398
- Mfr. Part No.:
- 1-2273104-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 box of 25 units)*
$626.53
(exc. GST)
$689.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | $25.061 | $626.53 | - |
| 50 - 75 | $24.434 | $610.85 | 2% |
| 100 + | $24.059 | $601.48 | 3% |
*price indicative
- RS Stock No.:
- 164-6528
- Distrelec Article No.:
- 304-51-398
- Mfr. Part No.:
- 1-2273104-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 24V dc | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 24V dc | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors with LED Indication
From TE Connectivity, the M12 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications, and also features LED indication. With a screw Terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Protected to IP65
• High Bandwidth
• LED Indication
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
