TE Connectivity Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 892-0517
- Mfr. Part No.:
- 2273089-1
- Brand:
- TE Connectivity
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$68.13
(exc. GST)
$74.94
(inc. GST)
- RS Stock No.:
- 892-0517
- Mfr. Part No.:
- 2273089-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Length | 1.5m | |
| Sheath Material | PUR | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Number of Contacts | 5 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 125 V ac/dc | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67 | |
| Minimum Bend Radius | 50 mm | |
| Outer Diameter | 5mm | |
| American Wire Gauge | 22 AWG | |
| Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| Minimum Operating Temperature | -50°C | |
| Insulation Material | PP | |
| Connector 1 Housing Gender | Female | |
| Maximum Operating Temperature | +80°C | |
| Cable Shape | Multicore | |
| Operating Temperature Range | -50 → +80 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Length 1.5m | ||
Sheath Material PUR | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 125 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP65, IP67 | ||
Minimum Bend Radius 50 mm | ||
Outer Diameter 5mm | ||
American Wire Gauge 22 AWG | ||
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
Minimum Operating Temperature -50°C | ||
Insulation Material PP | ||
Connector 1 Housing Gender Female | ||
Maximum Operating Temperature +80°C | ||
Cable Shape Multicore | ||
Operating Temperature Range -50 → +80 °C | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors
Related links
- TE Connectivity Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle to Sensor Actuator Cable, 5.2 mm
- TE Connectivity Right Angle Male 4 way M8 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 1.5m
- Phoenix Contact Right Angle Female 3 way M8 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 1.5m

