HARTING Female 12 way Right Angle to Female Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 877-5178
- Mfr. Part No.:
- 21348500C79010
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.14
(exc. GST)
$55.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $50.14 |
| 5 + | $49.29 |
*price indicative
- RS Stock No.:
- 877-5178
- Mfr. Part No.:
- 21348500C79010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Coding A | ||
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 12 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 12 way M12 to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
