HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$50.08

(exc. GST)

$55.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$50.08-
5 +$48.872%

*price indicative

RS Stock No.:
877-5147
Mfr. Part No.:
21033532C00
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

2103

Jacket Material

Polyamide

Cable Length

500mm

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

12

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Coding

A

COO (Country of Origin):
CZ

M12 Panel Feed Through Single Ended Cordsets


Harting feed-through panel connectors with free end wires, in M12 format with A coding in 3, 4, 5, 8 and 12 ways, also offered are B coded, and D coded panel connectors in 4 way versions only. These durable panel mount connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end wiring.

Features


IP67 Rated

In A, B and D coding types

0.5 metres of free end wiring

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy