HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m

Discontinued
RS Stock No.:
877-4879
Distrelec Article No.:
300-34-404
Mfr. Part No.:
21348485491100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

2134

Jacket Material

Polyamide

Jacket Colour

Black

Cable Length

10m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Male

Voltage

250 V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

M12 A-Coded Male to Female Connector Cordsets


A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.

Features


• Available in Fast Ethernet and Gigabit Ethernet variants

• Cordsets lengths 1, 5 and 10 metres

• Unshielded

• IP67 Rated

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links