HARTING Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 707-3948
- Mfr. Part No.:
- 21035157405
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$88.34
(exc. GST)
$97.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $88.34 | - |
| 50 - 99 | $86.17 | 2% |
| 100 - 249 | $82.47 | 6% |
| 250 + | $80.03 | 9% |
*price indicative
- RS Stock No.:
- 707-3948
- Mfr. Part No.:
- 21035157405
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2103 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2103 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
HAN® M12 System cables, A-coded, female angled + LED to free
HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.
System cables with 4 Pin M12 Circular angled female + LED IP 67 connector to free end
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Related links
- HARTING Female 4 way Right Angle to Female 3 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 0.5 m
- HARTING Female 4 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 1 m
