Harting Right Angle Female 5 way 7/8 in Circular to Right Angle Male 5 way 7/8 in Circular Sensor Actuator Cable, 1m
- RS Stock No.:
- 877-4667
- Mfr. Part No.:
- 21349899598010
- Brand:
- HARTING
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$126.98
(exc. GST)
$139.68
(inc. GST)
Units | Per unit |
1 - 4 | $126.98 |
5 - 9 | $125.66 |
10 - 49 | $121.88 |
50 + | $116.43 |
- RS Stock No.:
- 877-4667
- Mfr. Part No.:
- 21349899598010
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Features
Suitable for Fast Ethernet
Standards
IEC 61076-2-101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting 7/8" Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Connector 1 Gender | Female |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 5 |
Connector 1 | 7/8 in Circular |
Connector 2 | 7/8 in Circular |
Connector 2 Gender | Male |
Connector 2 Orientation | Right Angle |
Connector 2 Number of Contacts | 5 |
Connector 2 Housing Gender | Male |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Connector 1 Housing Gender | Female |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +80 °C |
Maximum Operating Temperature | +80°C |
Cable Shape | Multicore |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
American Wire Gauge | 16 AWG |
Related links
- Turck Straight Male 5 way 7/8 in Circular to Straight Female 5 way...
- Turck Straight Male 5 way 7/8 in Circular to Straight Female 7/8...
- Turck Straight Male 5 way 7/8 in Circular to Straight Female 5 way...
- Harting Straight Female 5 way 7/8 in Circular to Straight Male 5...
- Harting Right Angle Female 5 way 7/8 in Circular to Right Angle...
- Turck Straight Male 5 way 7/8 in Circular to Straight Female 5 way...
- Turck Straight Male 5 way 7/8 in Circular to Straight Female 5 way...
- Turck Straight Male 5 way 7/8 in Circular to Straight Female 5 way...