HARTING Female 5 way 7/8 In Circular, Straight to Male/Female 12 way Unterminated Sensor Actuator Cable, 40 m
- RS Stock No.:
- 877-4557
- Mfr. Part No.:
- 21349700597015
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.42
(exc. GST)
$89.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $81.42 |
| 5 - 9 | $79.41 |
| 10 - 49 | $76.01 |
| 50 + | $73.80 |
*price indicative
- RS Stock No.:
- 877-4557
- Mfr. Part No.:
- 21349700597015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Jacket Colour | Green, Grey, Black | |
| Jacket Material | PVC, PUR | |
| Cable Length | 40m | |
| Connector Gender A | Female | |
| Connector Type A | 7/8 In Circular, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male/Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Voltage | 400V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Jacket Colour Green, Grey, Black | ||
Jacket Material PVC, PUR | ||
Cable Length 40m | ||
Connector Gender A Female | ||
Connector Type A 7/8 In Circular, Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Male/Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Voltage 400V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.
Features
Suitable for Fast Ethernet
Cordset available in 1.5, 5 and 10 metre lengths
Harting 7/8" Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Male 4 way M8 40 m
- HARTING Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- HARTING Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 5 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 4 way M8 Straight Sensor Actuator Cable, 40 m
- HARTING Male/Female 12 way M12 40 m
- SICK Female 12 way M23 40 m
