RS PRO Female 4 way M12, Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1117
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$26.69
(exc. GST)
$29.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.69 | - |
| 5 - 9 | $25.38 | 4% |
| 10 - 49 | $24.11 | 9% |
| 50 - 249 | $22.91 | 14% |
| 250 + | $21.77 | 18% |
*price indicative
- RS Stock No.:
- 877-1117
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
Related links
- RS PRO Female 4 way M12 2 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 5 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 5 m
- RS PRO Female 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 4 m
