RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1066
- Distrelec Article No.:
- 303-95-522
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.94
(exc. GST)
$58.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 323 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.94 |
| 5 - 9 | $52.35 |
| 10 - 49 | $51.15 |
| 50 + | $49.04 |
*price indicative
- RS Stock No.:
- 877-1066
- Distrelec Article No.:
- 303-95-522
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | CBF | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series CBF | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Right Angle M12 to Unterminated Cable assembly, 4 Core 5 m Cable
This 4-core cable assembly from RS PRO is a dependable choice when you want to transfer data securely. Commonly used with automation and sensor equipment, it's fitted with a right-angled M12 connector to fit where space is limited.
A neoprene O-ring and polyurethane sheath shield it from liquids and industrial chemicals. One end is unterminated, so you can attach an appropriate connector. It has a nickel-plated brass coupling to achieve a tight connection that is corrosion-resistant.
This product is RoHS compliant so it contains minimal hazardous substances. It has also been tested for electrostatic discharge safety (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007).
You can use this 5-metre cable safely at temperatures ranging from -25°C to +75°C. It's ideal for applications like process control and commercial electronics. It has an outer diameter of 4.9 mm, a cross-sectional area of 0.25 mm and a voltage rating of 250 V.
Features and Benefits
• Right-angled M12 connector fits into tight spaces
• Female to unterminated connectors
• Nickel-plated brass coupling nut for a secure connection and corrosion resistance
• High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge
• Neoprene O-ring keeps out liquids
• Gold-plated contacts resist corrosion
• 4-core cable
• Length of 5 m
• Outer diameter of 4.9 mm
• Cross-sectional area of 0.25 mm²
• AWG rating of 24
• Unshielded cable
• Operating temperature -25°C to +75˚C
• Voltage rating of 250 V
• IP67 waterproof rating means it's waterproof to one metre of water for 30 mins
• Amp rating of 4 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
