RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.68

(exc. GST)

$41.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.68
5 - 9$36.73
10 - 49$35.16
50 - 249$34.12
250 +$28.08

*price indicative

RS Stock No.:
144-7648
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Colour

Black

Jacket Material

PVC

Cable Length

5m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V

Standards/Approvals

CE, TUV Certified

IP Rating

IP67

COO (Country of Origin):
IN

M8 Connector Female Straight


Brought to you by RS Pro, these M8 connectors are gleaming with quality and durability. Each socket has a SNAP for ease of connection, ensuring these connectors are a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Current rating: 4A;Gold plated contacts;Partially stripped termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy