Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 10 m

Subtotal (1 box of 50 units)*

$2,782.14

(exc. GST)

$3,060.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,782.14$55.643

*price indicative

RS Stock No.:
863-6783
Mfr. Part No.:
1402562
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12

Standards/Approvals

DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, DIN VDE 0482, UL 94 HB, UL AWM Style 20549

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 10 m, For valve connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy