- RS Stock No.:
- 863-4620
- Mfr. Part No.:
- 1403984
- Brand:
- Phoenix Contact
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$149.42
(exc. GST)
$164.36
(inc. GST)
Units | Per unit |
1 + | $149.42 |
- RS Stock No.:
- 863-4620
- Mfr. Part No.:
- 1403984
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, shielded, Plug straight M12, coding: A, on free cable end, cable length: 10 m, Hygienic design, with high-grade steel knurl
Contamination can be detected quickly – thanks to the light color
Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404
Easy and safe: 100% electrically tested plug-in components
Easy to clean, thanks to the special hygienic design
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Specifications
Attribute | Value |
---|---|
Series | SAC |
Cross Sectional Area | (Signal Line) 4x 0.34 mm² |
Number of Cores | 4 |
Sheath Colour | Grey |
Sheath Material | PP |
Length | 10m |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Coding | A |
Current Rating | 4 A |
Voltage Rating | 48 V, 60 V |
IP Rating | IP65, IP67, IP68, IP69K |
American Wire Gauge | 22 AWG |
Conductor Material | Bare Cu litz wires |
Minimum Bend Radius | 10 x D (Flexible) 5 x D(Fixed) |
Connector 1 Housing Gender | Male |
Related links
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 1.5m
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 500mm
- Phoenix Contact Male 4 way M8 to Sensor Actuator Cable, 500mm
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 5m
- Phoenix Contact Male 4 way M8 to Sensor Actuator Cable, 1.5m
- Phoenix Contact Male 4 way M8 to Sensor Actuator Cable, 10m
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 2m
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 3m