Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$54.37

(exc. GST)

$59.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.37

*price indicative

RS Stock No.:
863-4446
Mfr. Part No.:
1454053
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black, Grey

Jacket Material

PEX

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

DNV, EAC-RoHS, IEC 61076-2-101

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 4-position, PE-X halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 5 m, for outdoor applications, with high-grade steel knurl

Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C

Related links