Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$24.67

(exc. GST)

$27.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.67

*price indicative

RS Stock No.:
861-3250
Mfr. Part No.:
1406473
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Cable Length

1.5m

Jacket Colour

Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M8

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP69K, IP67, IP68

Standards/Approvals

EAC-RoHS, IEC 61076-2-104, FDA 21 CFR 177.2600

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, gray RAL 7035, Plug angled M8, on free cable end, cable length: 1.5 m, Hygienic design, with plastic knurl

Contamination can be detected quickly – thanks to the light color;Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design

Related links