Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 130 mm

Subtotal (1 unit)*

$50.21

(exc. GST)

$55.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.21

*price indicative

RS Stock No.:
861-2853
Mfr. Part No.:
1518481
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

130mm

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

cUL Listed, cULus Listed, EAC, EAC-RoHS, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PUR, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A, cable length: 0.13 m

High-performance: connectors and cables with a large conductor cross section for power supply;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy