Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 0.3 m

Subtotal (1 unit)*

$61.84

(exc. GST)

$68.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.84

*price indicative

RS Stock No.:
861-2752
Mfr. Part No.:
1458745
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

0.3m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

M8

Connector Gender B

Female

Voltage

60 V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

RoHS Status: Exempt

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket angled M8, with 2 LEDs and Socket angled M8, with 2 LEDs, cable length: 0.3 m

Related links