Phoenix Contact Female 8 way M12 to Male 8 way M12 Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$57.46

(exc. GST)

$63.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.46

*price indicative

RS Stock No.:
861-2743
Mfr. Part No.:
1513761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Colour

Black, Grey

Jacket Material

PUR

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

M12

Number of Contacts B

8

Connector Type B

M12

Connector Gender B

Male

Voltage

30V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

COO (Country of Origin):
DE
Sensor/Actuator flush-type socket, 8-pos., M12, A-coded, front/screw mounting with Pg9 thread, can be positioned, with 0.5 m TPE litz wire, 8x 0.25 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy