- RS Stock No.:
- 861-1471
- Mfr. Part No.:
- 1442324
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 12/06/2024
Added
Price (ex. GST) Each
$28.35
(exc. GST)
$31.19
(inc. GST)
Units | Per unit |
1 + | $28.35 |
- RS Stock No.:
- 861-1471
- Mfr. Part No.:
- 1442324
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 3 m, with plastic knurl
Easy and safe: 100% electrically tested plug-in components
Our standard: robust halogen-free PUR cable
Save weight – our connectors with light plastic knurl
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Length | 3m |
Sheath Material | PUR |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 3 |
Connector 1 | M12 |
Connector 2 Number of Contacts | 3 |
Connector 2 | Unterminated |
Coding | A |
Current Rating | 4 A |
IP Rating | IP65, IP67, IP68 |
Related links
- Brad from Molex Straight Female 3 way M12 to 3 way Unterminated...
- Straight Female 3 way M12 to 3 way Pigtail Cable, 1m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor...
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor...
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor...
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor...
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor...
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor...