Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$54.66

(exc. GST)

$60.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.66

*price indicative

RS Stock No.:
861-1456
Mfr. Part No.:
1694910
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

3m

Number of Contacts A

3

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M8

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket angled M8, with 2 LEDs, cable length: 3 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy