Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 861-1392
- Mfr. Part No.:
- 1404036
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$55.04
(exc. GST)
$60.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.04 |
*price indicative
- RS Stock No.:
- 861-1392
- Mfr. Part No.:
- 1404036
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 24 V | |
| IP Rating | IP68, IP67, IP65, IP69K | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 24 V | ||
IP Rating IP68, IP67, IP65, IP69K | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, with 3 LEDs, cable length: 3 m, Hygienic design, with plastic knurl
Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Plug M12 to Female 4 way Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
