Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$29.70

(exc. GST)

$32.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.70

*price indicative

RS Stock No.:
861-1324
Mfr. Part No.:
1682650
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

M12

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

Coding

A

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on free cable end, cable length: 1.5 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links