Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$41.16

(exc. GST)

$45.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.16

*price indicative

RS Stock No.:
861-0826
Mfr. Part No.:
1404057
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Cable Length

1.5m

Jacket Colour

Grey

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

300V ac, 24V ac

IP Rating

IP67, IP68, IP65, IP69K

Standards/Approvals

FDA 21 CFR 177.2600, EAC-RoHS, IEC 61076-2-101

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M12, coding: A, with 3 LEDs, cable length: 1.5 m, Hygienic design, with high-grade steel knurl

Easy to clean, thanks to the special hygienic design;Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy