Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-3890
- Mfr. Part No.:
- 1683756
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$1,893.35
(exc. GST)
$2,082.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,893.35 | $37.867 |
*price indicative
- RS Stock No.:
- 861-3890
- Mfr. Part No.:
- 1683756
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | TPE | |
| Cable Length | 1.5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, cULus, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Jacket Colour Black, Grey | ||
Jacket Material TPE | ||
Cable Length 1.5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, cULus, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/Actuator flush-type plug, 5-pos., M12, A-coded, front/screw mounting with Pg9 thread, can be positioned, with 1.5 m TPE litz wire, 5 x 0.34 mm²
Related links
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 1.5 m
- HARTING Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
