Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5663
- Distrelec Article No.:
- 304-10-434
- Mfr. Part No.:
- 1500761
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$108.58
(exc. GST)
$119.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.58 |
*price indicative
- RS Stock No.:
- 859-5663
- Distrelec Article No.:
- 304-10-434
- Mfr. Part No.:
- 1500761
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 60V Rated Voltage, 508.6g Weight - SAC-5P-10,0-PUR/M12FR SH - 1500761
Need to transfer data in demanding industrial conditions? Choose this A-coded sensor actuator cable from Phoenix Contact. By connecting it to your system endpoints, you can send signals from proximity sensors to control equipment in your automation network. One end of the cable features a female M12 connector and the other end is free, so you can terminate it as needed.
This component has a wide operating temperature range between -25°C and +80°C, making it safe for use in hazardous industrial settings. For additional electrical safety, its polypropylene insulation can withstand voltage surges up to 3000V at +20°C. As this sensor actuator cable's sheath is made from polyurethane, you can be sure it won't be damaged by exposure to oil and chemicals.
Features & Benefits
• IP65 rating indicates it's dust-tight and protected against water projected from a nozzle
• Halogen-free cable type so it won't emit toxic or corrosive gases in a fire
• Shielding limits electromagnetic interference next to other devices for signal efficiency
• Overvoltage category II rating for protection in the event of unplanned voltage surges
• Right-angled connector is space-saving, allowing for easy insertion in confined spaces
Related links
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
