Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$60.39

(exc. GST)

$66.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.39

*price indicative

RS Stock No.:
856-6797
Mfr. Part No.:
1454422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-5P

Jacket Colour

Grey

Jacket Material

Polyurethane

Cable Length

5m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, Oil-Resistant, PES Insulation - SAC-5P- 5,0-802/M12FS - 1454422


Take control of your workplace automation with this sensor actuator cable from Phoenix Contact. It combines a 5-way female free end to an M12 cable, so connects your sensors with other elements of your automation setup, such as robotics and drag chains. With a minimum bend radius of 5D, this cable is highly flexible, so it's ideal for use in tight spaces. As its polyurethane sheath is resistant to oils and other chemicals, you can use it in contaminated industrial settings.

This cable has a twisted-pair design and bare copper litz conducting wires, which work together to boost its efficiency and make it less susceptible to electromagnetic interference. With a current rating of 4A, it's suitable for industrial and commercial automation environments. Its 5m length means you have plenty of reach to work across large spaces.

Features & Benefits


• Five cores for high data-transfer efficiency with minimal cable clutter

• IP67 rating means it's shielded from dust and can withstand water submersion

• A-coded, so it's a handy general-purpose option for automated setups

• PUR sheath is resistant to impact and abrasions for heavy-duty applications

Related links