Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$109.04

(exc. GST)

$119.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.04

*price indicative

RS Stock No.:
859-5812
Mfr. Part No.:
1407276
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-8P

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

PEX

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

DNV, EAC-RoHS, IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 8-position, PE-X halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 10 m, for outdoor applications, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy