Phoenix Contact Male 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$94.18

(exc. GST)

$103.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.18

*price indicative

RS Stock No.:
859-5650
Mfr. Part No.:
1500745
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-5P

Jacket Colour

Black, Grey

Cable Length

10m

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender A

Male

Connector Gender B

Unterminated

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug angled M12, coding: A, on free cable end, cable length: 10 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy