Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$147.20

(exc. GST)

$161.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.20

*price indicative

RS Stock No.:
859-5391
Mfr. Part No.:
1430718
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-17P

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

5m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

17

Number of Contacts B

17

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 17-position, PUR halogen-free, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 5 m

Our standard: robust halogen-free PUR cable;Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy