Phoenix Contact Male 17 way Right Angle to 17 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$196.32

(exc. GST)

$215.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.32

*price indicative

RS Stock No.:
859-5739
Mfr. Part No.:
1430268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-17P

Product Type

Sensor Actuator Cable

Jacket Material

PVC, PUR

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

17

Number of Contacts B

17

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

UL Listed, IEC 61076-2-101, EAC-RoHS

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 17-position, PUR/PVC, black RAL 9005, shielded, Plug angled M12 SPEEDCON, coding: A, on free cable end, cable length: 5 m

Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy