Phoenix Contact Male 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$62.50

(exc. GST)

$68.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.50

*price indicative

RS Stock No.:
859-5228
Mfr. Part No.:
1457157
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Polyurethane

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

Non Compliant

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug angled M12, coding: A, on free cable end, cable length: 10 m, for robots and drag chains

Flexible: cable supports a high degree of torsion and bending;Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy