Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$82.37

(exc. GST)

$90.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.37

*price indicative

RS Stock No.:
859-5206
Distrelec Article No.:
304-10-435
Mfr. Part No.:
1521795
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

10m

Jacket Material

Polyurethane

Number of Contacts A

3

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

cUL, UL

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, Oil Resistant, Black Sheath Colour - SAC-3P-10,0-PUR/M 8FR SH - 1521795


Need to get your automation system up and running in a snap? This sensor actuator cable from Phoenix Contact is just the job. You can use it to efficiently send data, signals and information from one device to another. It's a 3-core cable with bare copper litz wires, which means you can connect it to multiple devices with minimal signal disruption. A halogen-free PUR sheath means it's resistant to wear and chemicals so you can trust it to last.

At 10m long with a 50mm moveable bend radius, this is a flexible solution for larger industrial setups. A wide operating temperature range between -25°C and +90°C means you can count on it to withstand tough conditions. You'll commonly find a cable like this used in the automotive industry to connect sensors to systems such as engines and transmissions.

Features & Benefits


• IEC 61076-2-104 means you get a secure connection with M8 screw locking

• Shielded cable reduces EMI

• PP insulation means it can withstand electrical stress without breaking down

• IP67 rating indicates protection against water immersion up to 1m

• Current rating of 4A so it's widely compatible

Related links