Phoenix Contact Male 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 859-2024
- Mfr. Part No.:
- 1435085
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$36.68
(exc. GST)
$40.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.68 |
*price indicative
- RS Stock No.:
- 859-2024
- Mfr. Part No.:
- 1435085
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR, PVC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | EN 175301-803, IEC 61076-2-101 | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR, PVC | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
Standards/Approvals EN 175301-803, IEC 61076-2-101 | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector AD (pressure switch), with 2 LEDs, cable length: 1.5 m
Robust valve connector without protective circuit;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M8 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
