Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 802-9254
- Distrelec Article No.:
- 304-09-771
- Mfr. Part No.:
- 1406153
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$31.94
(exc. GST)
$35.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.94 |
*price indicative
- RS Stock No.:
- 802-9254
- Distrelec Article No.:
- 304-09-771
- Mfr. Part No.:
- 1406153
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-MS/1.5-542/FS SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-MS/1.5-542/FS SCO BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- US
Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP68 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 1.5 m
- TE Connectivity Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1.5 m
